


WS-A-3-19 | |
|---|---|
DigiKey Part Number | RPC2159-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-3-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-3-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.070" (27.18mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Opening Size 0.438" L x 0.740" H (11.13mm x 18.80mm) | Features Flame Retardant |
Mounting Type Arrowhead, Winged | Panel Thickness 0.063" (1.60mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,23490 € | 23,49 € |
| 250 | 0,22020 € | 55,05 € |
| 500 | 0,20966 € | 104,83 € |
| 1.000 | 0,19963 € | 199,63 € |
| 3.000 | 0,18473 € | 554,19 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

