


WS-A-2-3-19 | |
|---|---|
DigiKey Part Number | RPC5413-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-2-3-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-2-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.740" H (11.13mm x 18.80mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,36670 € | 36,67 € |
| 250 | 0,34376 € | 85,94 € |
| 500 | 0,32732 € | 163,66 € |
| 1.000 | 0,31168 € | 311,68 € |
| 3.000 | 0,28842 € | 865,26 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

