
WS-9-4-19 | |
|---|---|
DigiKey Part Number | 145-WS-9-4-19-ND |
Manufacturer | |
Manufacturer Product Number | WS-9-4-19 |
Description | WIRE SDL,1/4 TURN MNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged | |
Opening Size | - | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
Width | 0.220" (5.59mm) | |
Height | 1.370" (34.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30095 € | 300,95 € |
| Unit Price without VAT: | 0,30095 € |
|---|---|
| Unit Price with VAT: | 0,35813 € |

