


WS-9-4-01 | |
|---|---|
DigiKey Part Number | RPC5409-ND |
Manufacturer | |
Manufacturer Product Number | WS-9-4-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.440" L x 1.070" H (11.18mm x 27.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-9-4-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.600" (15.24mm) |
Series | Width 0.220" (5.59mm) |
Packaging Bulk | Height 1.370" (34.80mm) |
Part Status Active | Panel Hole Size 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged | Features Anti-Rotation Pin |
Opening Size 0.440" L x 1.070" H (11.18mm x 27.18mm) | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Mounting Type Push In, 1/4 Turn, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20652 € | 206,52 € |
| 2.000 | 0,19665 € | 393,30 € |
| 3.000 | 0,19110 € | 573,30 € |
| 5.000 | 0,18433 € | 921,65 € |
| 7.000 | 0,18001 € | 1.260,07 € |
| 10.000 | 0,17554 € | 1.755,40 € |
| Unit Price without VAT: | 0,20652 € |
|---|---|
| Unit Price with VAT: | 0,24576 € |

