


WS-9-3-01 | |
|---|---|
DigiKey Part Number | RPC5408-ND |
Manufacturer | |
Manufacturer Product Number | WS-9-3-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.440" L x 0.750" H (11.18mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-9-3-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.600" (15.24mm) |
Series | Width 0.220" (5.59mm) |
Packaging Bulk | Height 1.060" (26.92mm) |
Part Status Active | Panel Hole Size 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged | Features Anti-Rotation Pin |
Opening Size 0.440" L x 0.750" H (11.18mm x 19.05mm) | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Mounting Type Push In, 1/4 Turn, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21048 € | 210,48 € |
| 2.000 | 0,20043 € | 400,86 € |
| 3.000 | 0,19477 € | 584,31 € |
| 5.000 | 0,18788 € | 939,40 € |
| 7.000 | 0,18347 € | 1.284,29 € |
| 10.000 | 0,17891 € | 1.789,10 € |
| Unit Price without VAT: | 0,21048 € |
|---|---|
| Unit Price with VAT: | 0,25047 € |

