Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.440" L x 0.190" H (11.18mm x 4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.440" L x 0.190" H (11.18mm x 4.83mm)
Supporting your Project: Printed Circuit Board Solutions

WS-9-1-01

DigiKey Part Number
RPC5406-ND
Manufacturer
Manufacturer Product Number
WS-9-1-01
Description
CBL CLIP WIRE SADDLE PUSHIN TURN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.440" L x 0.190" H (11.18mm x 4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-9-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Hinged
Opening Size
0.440" L x 0.190" H (11.18mm x 4.83mm)
Mounting Type
Push In, 1/4 Turn, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.600" (15.24mm)
Width
0.220" (5.59mm)
Height
0.510" (12.95mm)
Panel Hole Size
0.157" x 0.283" (4.00mm x 7.19mm), Rectangular
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Anti-Rotation Pin
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16060 €160,60 €
2.0000,15293 €305,86 €
3.0000,14861 €445,83 €
5.0000,14334 €716,70 €
7.0000,13998 €979,86 €
10.0000,13650 €1.365,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16060 €
Unit Price with VAT:0,19111 €