


WS-4-19 | |
|---|---|
DigiKey Part Number | RPC5405-ND |
Manufacturer | |
Manufacturer Product Number | WS-4-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-4-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.380" (35.05mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Opening Size 0.438" L x 1.050" H (11.13mm x 26.67mm) | Features Flame Retardant |
Mounting Type Push In, Winged | Panel Thickness 0.063" (1.60mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23890 € | 23,89 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,21318 € | 106,59 € |
| 1.000 | 0,20300 € | 203,00 € |
| 3.000 | 0,18785 € | 563,55 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

