


WS-4-01 | |
|---|---|
DigiKey Part Number | RPC3278-ND |
Manufacturer | |
Manufacturer Product Number | WS-4-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-4-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.380" (35.05mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 1.050" H (11.13mm x 26.67mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Push In, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,17648 € | 44,12 € |
| 500 | 0,16804 € | 84,02 € |
| 1.000 | 0,16001 € | 160,01 € |
| 3.000 | 0,14806 € | 444,18 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

