


WS-3-01 | |
|---|---|
DigiKey Part Number | WS-3-01-ND |
Manufacturer | |
Manufacturer Product Number | WS-3-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.740" H (11.13mm x 18.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-3-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.610" (15.50mm) |
Series | Width 0.219" (5.56mm) |
Packaging Bulk | Height 1.070" (27.18mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Opening Size 0.438" L x 0.740" H (11.13mm x 18.80mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Push In, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13490 € | 134,90 € |
| Unit Price without VAT: | 0,13490 € |
|---|---|
| Unit Price with VAT: | 0,16053 € |

