


WS-2-19 | |
|---|---|
DigiKey Part Number | RPC2157-ND |
Manufacturer | |
Manufacturer Product Number | WS-2-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.380" H (11.13mm x 9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.380" H (11.13mm x 9.65mm) | |
Mounting Type | Push In, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,17116 € | 42,79 € |
| 500 | 0,16298 € | 81,49 € |
| 1.000 | 0,15519 € | 155,19 € |
| 3.000 | 0,14361 € | 430,83 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

