


WPM002A | |
|---|---|
DigiKey Part Number | RPC6256-ND |
Manufacturer | |
Manufacturer Product Number | WPM002A |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Masonry Screw | |
Size / Dimension | 0.38" L x 0.49" W x 1.94" H (9.7mm x 12.4mm x 49.3mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,12250 € | 12,25 € |
| 300 | 0,11343 € | 34,03 € |
| 500 | 0,10940 € | 54,70 € |
| 1.000 | 0,10417 € | 104,17 € |
| 2.500 | 0,09763 € | 244,07 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

