Similar



WPM001B | |
|---|---|
DigiKey Part Number | RPC6255-ND |
Manufacturer | |
Manufacturer Product Number | WPM001B |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Category | Mounting Type Masonry Screw |
Manufacturer Essentra Components | Size / Dimension 0.38" L x 0.49" W (9.7mm x 12.4mm) |
Series | Material Nylon 6.6 |
Packaging Bag | Color Black |
Part Status Obsolete | Base Product Number |
Type Single Opening |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23FCPM18765 | Essentra Components | 900 | 145-23FCPM18765-ND | 0,23000 € | Similar |


