


WM-5A | |
|---|---|
DigiKey Part Number | RPC6252-ND |
Manufacturer | |
Manufacturer Product Number | WM-5A |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.189" (4.80mm) |
EDA/CAD Models | WM-5A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.945" (24.00mm) |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Active | Height 0.142" (3.61mm) |
Type Clamp, Flat | Material Thickness 0.031" (0.80mm) |
Type Attributes Hinged | Material Flammability Rating UL94 V-2 |
Opening Size 0.189" (4.80mm) | Adhesive Acrylic |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,30160 € | 15,08 € |
| 100 | 0,28710 € | 28,71 € |
| 250 | 0,26908 € | 67,27 € |
| 500 | 0,25622 € | 128,11 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

