


WM-4A | |
|---|---|
DigiKey Part Number | RPC6251-ND |
Manufacturer | |
Manufacturer Product Number | WM-4A |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.205" (5.21mm) |
EDA/CAD Models | WM-4A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.945" (24.00mm) |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Active | Height 0.150" (3.81mm) |
Type Clamp, Flat | Material Thickness 0.031" (0.80mm) |
Type Attributes Hinged | Material Flammability Rating UL94 V-2 |
Opening Size 0.205" (5.21mm) | Adhesive Acrylic |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46120 € | 11,53 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,39192 € | 97,98 € |
| 500 | 0,37320 € | 186,60 € |
| 1.000 | 0,35537 € | 355,37 € |
| 2.500 | 0,33312 € | 832,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

