


WM-2A | |
|---|---|
DigiKey Part Number | RPC6249-ND |
Manufacturer | |
Manufacturer Product Number | WM-2A |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.189" (4.80mm) |
EDA/CAD Models | WM-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Hinged | |
Opening Size | 0.189" (4.80mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.945" (24.00mm) | |
Width | 0.472" (12.00mm) | |
Height | 0.142" (3.61mm) | |
Panel Hole Size | - | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32200 € | 32,20 € |
| 250 | 0,30172 € | 75,43 € |
| 500 | 0,28730 € | 143,65 € |
| 1.000 | 0,27358 € | 273,58 € |
| 2.500 | 0,25644 € | 641,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

