Cable Clamp, Flat Black Adhesive 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Flat Black Adhesive 0.150" (3.81mm)
Supporting your Project: Printed Circuit Board Solutions

WM-1A

DigiKey Part Number
RPC6248-ND
Manufacturer
Manufacturer Product Number
WM-1A
Description
CBL CLAMP FLAT BLACK ADHESIVE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Clamp, Flat Black Adhesive 0.150" (3.81mm)
EDA/CAD Models
WM-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Flat
Type Attributes
Hinged
Opening Size
0.150" (3.81mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.551" (14.00mm)
Width
0.472" (12.00mm)
Height
0.138" (3.50mm)
Panel Hole Size
-
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,49800 €4,98 €
250,46720 €11,68 €
500,44480 €22,24 €
1000,42340 €42,34 €
2500,39688 €99,22 €
5000,37788 €188,94 €
1.0000,35984 €359,84 €
3.0000,33300 €999,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €