Similar

WITSH-10-50MSM | |
|---|---|
DigiKey Part Number | RP224M-ND |
Manufacturer | |
Manufacturer Product Number | WITSH-10-50MSM |
Description | CBL TIE LOCK HINGED 50LB 6.75" |
Customer Reference | |
Detailed Description | Standard, Locking, Hinged Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking, Hinged | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.562' (171.45mm, 6.75") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


