
WITLP-50R-M | |
|---|---|
DigiKey Part Number | RP773-ND |
Manufacturer | |
Manufacturer Product Number | WITLP-50R-M |
Description | CBL TIE LOCKING NAT 50LB 7.50" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.177" (4.50mm) |
Manufacturer Essentra Components | Length - Actual 0.625' (190.50mm, 7.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Low Profile |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |

