


WITBH-50R-HS | |
|---|---|
DigiKey Part Number | RPC5401-ND |
Manufacturer | |
Manufacturer Product Number | WITBH-50R-HS |
Description | CBL TIE LOCKING BLACK 50LB 7.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITBH-50R-HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.653' (199.10mm, 7.84") | |
Mounting Type | Blind Hole Mounting | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25744 € | 257,44 € |
| 2.000 | 0,24514 € | 490,28 € |
| 3.000 | 0,23823 € | 714,69 € |
| 5.000 | 0,22979 € | 1.148,95 € |
| 7.000 | 0,22440 € | 1.570,80 € |
| 10.000 | 0,21883 € | 2.188,30 € |
| Unit Price without VAT: | 0,25744 € |
|---|---|
| Unit Price with VAT: | 0,30635 € |

