



WITA-50L-M | |
|---|---|
DigiKey Part Number | RP819-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50L-M |
Description | CBL TIE LOCKING NAT 50LB 1.312' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.52" (114.81mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.52" (114.81mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.312' (400.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10932 € | 109,32 € |
| 2.000 | 0,10410 € | 208,20 € |
| 3.000 | 0,10116 € | 303,48 € |
| 5.000 | 0,09757 € | 487,85 € |
| 7.000 | 0,09528 € | 666,96 € |
| 10.000 | 0,09291 € | 929,10 € |
| Unit Price without VAT: | 0,10932 € |
|---|---|
| Unit Price with VAT: | 0,13009 € |

