


WITA-18SF-M | |
|---|---|
DigiKey Part Number | RPC5385-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18SF-M |
Description | CBL TIE LOCKING NAT 18LB 3.85" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-18SF-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.321' (97.79mm, 3.85") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02953 € | 29,53 € |
| 2.000 | 0,02811 € | 56,22 € |
| 3.000 | 0,02732 € | 81,96 € |
| 5.000 | 0,02635 € | 131,75 € |
| 7.000 | 0,02573 € | 180,11 € |
| 10.000 | 0,02509 € | 250,90 € |
| Unit Price without VAT: | 0,02953 € |
|---|---|
| Unit Price with VAT: | 0,03514 € |

