


WITA-18R-HS-M | |
|---|---|
DigiKey Part Number | RPC1808-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18R-HS-M |
Description | CBL TIE LOCKING BLACK 18LB 4.72" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.06" (26.92mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-18R-HS-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.06" (26.92mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03978 € | 39,78 € |
| 2.000 | 0,03788 € | 75,76 € |
| 3.000 | 0,03681 € | 110,43 € |
| 5.000 | 0,03551 € | 177,55 € |
| 7.000 | 0,03467 € | 242,69 € |
| 10.000 | 0,03381 € | 338,10 € |
| Unit Price without VAT: | 0,03978 € |
|---|---|
| Unit Price with VAT: | 0,04734 € |

