Standard, Releasable Natural 2.50" (63.50mm) 0.210" (5.33mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 2.50" (63.50mm) 0.210" (5.33mm) 40 lbs (18.14 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-RT-1050-M

DigiKey Part Number
RPC3275-ND
Manufacturer
Manufacturer Product Number
WIT-RT-1050-M
Description
CBL TIE RELEAS NAT 40LB 10.50"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 2.50" (63.50mm) 0.210" (5.33mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-RT-1050-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
10.5"
Bundle Diameter
2.50" (63.50mm)
Width
0.210" (5.33mm)
Length - Actual
0.875' (266.70mm, 10.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,15964 €159,64 €
2.0000,15202 €304,04 €
3.0000,14772 €443,16 €
5.0000,14249 €712,45 €
7.0000,13915 €974,05 €
10.0000,13569 €1.356,90 €
Manufacturers Standard Package
Unit Price without VAT:0,15964 €
Unit Price with VAT:0,18997 €