


WIT-RT-0550-M | |
|---|---|
DigiKey Part Number | RPC2152-ND |
Manufacturer | |
Manufacturer Product Number | WIT-RT-0550-M |
Description | CBL TIE RELEAS NAT 40LB 5.50" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.210" (5.33mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-RT-0550-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.210" (5.33mm) | |
Length - Actual | 0.458' (139.70mm, 5.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10024 € | 100,24 € |
| 2.000 | 0,09546 € | 190,92 € |
| 3.000 | 0,09276 € | 278,28 € |
| 5.000 | 0,08947 € | 447,35 € |
| 7.000 | 0,08737 € | 611,59 € |
| 10.000 | 0,08520 € | 852,00 € |
| 25.000 | 0,07986 € | 1.996,50 € |
| 50.000 | 0,07605 € | 3.802,50 € |
| 100.000 | 0,07243 € | 7.243,00 € |
| Unit Price without VAT: | 0,10024 € |
|---|---|
| Unit Price with VAT: | 0,11929 € |

