
WIT-60R-MIL | |
|---|---|
DigiKey Part Number | WIT-60R-MIL-ND |
Manufacturer | |
Manufacturer Product Number | WIT-60R-MIL |
Description | CBL TIE LOCKING BLK 60LB 10.75" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.75" (69.85mm) 0.180" (4.57mm) 60 lbs (27.22 kg) |
Category | Width 0.180" (4.57mm) |
Manufacturer Essentra Components | Length - Actual 0.896' (273.05mm, 10.75") |
Series | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 60 lbs (27.22 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 10.75" | Color Black |
Bundle Diameter 2.75" (69.85mm) | Base Product Number |

