


WIT-50SR-M | |
|---|---|
DigiKey Part Number | RPC1803-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50SR-M |
Description | CBL TIE RELEASEABLE NAT 50LB 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50SR-M Models |
Category | Width 0.190" (4.83mm) |
Manufacturer Essentra Components | Length - Actual 0.500' (152.40mm, 6.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.50" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08320 € | 83,20 € |
| 2.000 | 0,07922 € | 158,44 € |
| 3.000 | 0,07698 € | 230,94 € |
| 5.000 | 0,07425 € | 371,25 € |
| 7.000 | 0,07251 € | 507,57 € |
| 10.000 | 0,07071 € | 707,10 € |
| Unit Price without VAT: | 0,08320 € |
|---|---|
| Unit Price with VAT: | 0,09901 € |

