


WIT-50SA-01 | |
|---|---|
DigiKey Part Number | RPC5375-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50SA-01 |
Description | CBL TIE LOCKING NAT 50LB 5.24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.91" (23.11mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50SA-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 0.91" (23.11mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.436' (133.10mm, 5.24") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12818 € | 128,18 € |
| 2.000 | 0,12205 € | 244,10 € |
| 3.000 | 0,11861 € | 355,83 € |
| 5.000 | 0,11440 € | 572,00 € |
| 7.000 | 0,11172 € | 782,04 € |
| 10.000 | 0,10894 € | 1.089,40 € |
| Unit Price without VAT: | 0,12818 € |
|---|---|
| Unit Price with VAT: | 0,15253 € |

