Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-50S-UVBC

DigiKey Part Number
RP208C-ND
Manufacturer
Manufacturer Product Number
WIT-50S-UVBC
Description
CBL TIE LOCKING BLACK 50LB 6"
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Essentra Components
Length - Actual
0.500' (152.40mm, 6.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Obsolete
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6"
Color
Black
Bundle Diameter
1.50" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.