


WIT-50RLA-3 | |
|---|---|
DigiKey Part Number | RPC5373-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50RLA-3 |
Description | CBL TIE LOCKING NAT 50LB 7.87" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50RLA-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19048 € | 190,48 € |
| 2.000 | 0,18137 € | 362,74 € |
| 3.000 | 0,17625 € | 528,75 € |
| 5.000 | 0,17001 € | 850,05 € |
| 7.000 | 0,16602 € | 1.162,14 € |
| 10.000 | 0,16190 € | 1.619,00 € |
| Unit Price without VAT: | 0,19048 € |
|---|---|
| Unit Price with VAT: | 0,22667 € |

