
WIT-30RCA-12-M | |
|---|---|
DigiKey Part Number | WIT-30RCA-12-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RCA-12-M |
Description | CBL TIE RELEAS NAT 30LB 6.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Essentra Components | Length - Actual 0.573' (174.60mm, 6.87") |
Series | Mounting Type Push Mount, Cupped Arrowhead |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 6.75" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16202 € | 162,02 € |
| Unit Price without VAT: | 0,16202 € |
|---|---|
| Unit Price with VAT: | 0,19280 € |

