Standard, Locking Natural 1.00" (25.40mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.00" (25.40mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RAR1-2

DigiKey Part Number
RPC1285-ND
Manufacturer
Manufacturer Product Number
WIT-30RAR1-2
Description
CBL TIE LOCKING NAT 30LB 4.75"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.00" (25.40mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-30RAR1-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
Essentra Components
Length - Actual
0.396' (120.65mm, 4.75")
Series
Mounting Type
Push Mount, Releasable Arrowhead
Packaging
Bulk
Tensile Strength
30 lbs (13.61 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
4.75"
Base Product Number
Bundle Diameter
1.00" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24454 €244,54 €
2.0000,23287 €465,74 €
3.0000,22629 €678,87 €
5.0000,21828 €1.091,40 €
7.0000,21316 €1.492,12 €
10.0000,20787 €2.078,70 €
Manufacturers Standard Package
Unit Price without VAT:0,24454 €
Unit Price with VAT:0,29100 €