
WIT-30R-V-0 | |
|---|---|
DigiKey Part Number | WIT-30R-V-0-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30R-V-0 |
Description | CBL TIE LOCKING NAT 30LB 5.75" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.479' (146.05mm, 5.75") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Natural |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |

