


WIT-30LAR1-2 | |
|---|---|
DigiKey Part Number | RPC1284-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30LAR1-2 |
Description | CBL TIE LOCKING NAT 30LB 5.75" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-30LAR1-2 Models |
Category | Width 0.140" (3.56mm) |
Manufacturer Essentra Components | Length - Actual 0.479' (146.05mm, 5.75") |
Series | Mounting Type Push Mount, Releasable Arrowhead |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.75" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26536 € | 265,36 € |
| 2.000 | 0,25269 € | 505,38 € |
| 3.000 | 0,24556 € | 736,68 € |
| 5.000 | 0,23687 € | 1.184,35 € |
| 7.000 | 0,23131 € | 1.619,17 € |
| 10.000 | 0,22556 € | 2.255,60 € |
| Unit Price without VAT: | 0,26536 € |
|---|---|
| Unit Price with VAT: | 0,31578 € |

