


WIT-30L-UVBC | |
|---|---|
DigiKey Part Number | RP205C-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30L-UVBC |
Description | CBL TIE LOCKING BLACK 30LB 7.56" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

