
WIT-18R-NYL-C | |
|---|---|
DigiKey Part Number | RP1033-ND |
Manufacturer | |
Manufacturer Product Number | WIT-18R-NYL-C |
Description | CBL TIE LOCK YLW/NEON 18LB 4.52" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow, Neon 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.5" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.377' (114.79mm, 4.52") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow, Neon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

