
WIT-18R-MIL-M | |
|---|---|
DigiKey Part Number | WIT-18R-MIL-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-18R-MIL-M |
Description | CBL TIE LOCKING BLACK 18LB 4.52" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Category | Width 0.100" (2.54mm) |
Manufacturer Essentra Components | Length - Actual 0.377' (114.79mm, 4.52") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4.5" | Base Product Number |
Bundle Diameter 0.75" (19.05mm) |

