Parametric Equivalent
Parametric Equivalent



WIT-120R-UVBC | |
|---|---|
DigiKey Part Number | RP211C-ND |
Manufacturer | |
Manufacturer Product Number | WIT-120R-UVBC |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.25" (107.95mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.25" (107.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT15BK120-C | 3M | 0 | 3M124BKC-ND | 0,33930 € | Parametric Equivalent |
| CT15BK120-D | 3M | 0 | 3M124BKD-ND | 0,28972 € | Parametric Equivalent |



