
WHC-625-19 | |
|---|---|
DigiKey Part Number | 145-WHC-625-19-ND |
Manufacturer | |
Manufacturer Product Number | WHC-625-19 |
Description | CLIP,SCREW MNT,NATURAL,15.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 1.125" (28.58mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clip, P-Type | Panel Hole Size 0.204" (5.18mm) |
Type Attributes Open | Material Thickness 0.080" (2.03mm) |
Opening Size 0.625" (15.88mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31966 € | 319,66 € |
| Unit Price without VAT: | 0,31966 € |
|---|---|
| Unit Price with VAT: | 0,38040 € |

