
WHC-375-19 | |
|---|---|
DigiKey Part Number | 145-WHC-375-19-ND |
Manufacturer | |
Manufacturer Product Number | WHC-375-19 |
Description | CLIP,SCREW MNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.830" (21.08mm) |
Part Status Active | Width 0.400" (10.16mm) |
Type Clip, P-Type | Panel Hole Size 0.204" (5.18mm) |
Type Attributes Open | Material Thickness 0.050" (1.27mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31472 € | 314,72 € |
| Unit Price without VAT: | 0,31472 € |
|---|---|
| Unit Price with VAT: | 0,37452 € |

