


WCK-280-01A4-RT | |
|---|---|
DigiKey Part Number | RPC5365-ND |
Manufacturer | |
Manufacturer Product Number | WCK-280-01A4-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.260" L x 0.220" H (6.60mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WCK-280-01A4-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.260" L x 0.220" H (6.60mm x 5.59mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.350" (8.89mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40868 € | 102,17 € |
| 500 | 0,38914 € | 194,57 € |
| 1.000 | 0,37057 € | 370,57 € |
| 3.000 | 0,34291 € | 1.028,73 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

