
WCC3-3-01A4-RT | |
|---|---|
DigiKey Part Number | WCC3-3-01A4-RT-ND |
Manufacturer | |
Manufacturer Product Number | WCC3-3-01A4-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.118" ~ 0.500" (3.00mm ~ 12.70mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.299" (32.99mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Obsolete | Height 1.496" (38.00mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Round, Webbed | Adhesive Rubber Based (RMS-324) |
Opening Size 0.118" ~ 0.500" (3.00mm ~ 12.70mm) | Base Product Number |
Mounting Type Adhesive |

