


WCC2-2-01 | |
|---|---|
DigiKey Part Number | WCC2-2-01-ND |
Manufacturer | |
Manufacturer Product Number | WCC2-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.118" ~ 0.374" (3.00mm ~ 9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Webbed | |
Opening Size | 0.118" ~ 0.374" (3.00mm ~ 9.50mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.062" (26.97mm) | |
Width | 0.591" (15.00mm) | |
Height | 1.220" (30.99mm) | |
Panel Hole Size | 0.236" ~ 0.267" (5.99mm ~ 6.78mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.019" ~ 0.098" (0.48mm ~ 2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43678 € | 218,39 € |
| Unit Price without VAT: | 0,43678 € |
|---|---|
| Unit Price with VAT: | 0,51977 € |

