


WCC1-3-01 | |
|---|---|
DigiKey Part Number | WCC1-3-01-ND |
Manufacturer | |
Manufacturer Product Number | WCC1-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.118" ~ 0.500" (3.00mm ~ 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Webbed | |
Opening Size | 0.118" ~ 0.500" (3.00mm ~ 12.70mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.299" (32.99mm) | |
Width | 0.591" (15.00mm) | |
Height | 1.456" (36.98mm) | |
Panel Hole Size | 0.157" ~ 0.189" (4.00mm ~ 4.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.019" ~ 0.063" (0.48mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41158 € | 205,79 € |
| Unit Price without VAT: | 0,41158 € |
|---|---|
| Unit Price with VAT: | 0,48978 € |

