


WCC1-2-01 | |
|---|---|
DigiKey Part Number | WCC1-2-01-ND |
Manufacturer | |
Manufacturer Product Number | WCC1-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.118" ~ 0.374" (3.00mm ~ 9.50mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.062" (26.97mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Height 1.220" (30.99mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.157" ~ 0.189" (4.00mm ~ 4.80mm) |
Type Attributes Round, Webbed | Material Flammability Rating UL94 V-2 |
Opening Size 0.118" ~ 0.374" (3.00mm ~ 9.50mm) | Panel Thickness 0.019" ~ 0.063" (0.48mm ~ 1.60mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39540 € | 197,70 € |
| Unit Price without VAT: | 0,39540 € |
|---|---|
| Unit Price with VAT: | 0,47053 € |

