Cable Clip, C-Type Natural Adhesive 0.470" L x 0.330" H (11.94mm x 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.470" L x 0.330" H (11.94mm x 8.38mm)
Supporting your Project: Printed Circuit Board Solutions

WCA007A

DigiKey Part Number
RPC6243-ND
Manufacturer
Manufacturer Product Number
WCA007A
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.470" L x 0.330" H (11.94mm x 8.38mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.470" L x 0.330" H (11.94mm x 8.38mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.060" (26.92mm)
Width
1.040" (26.42mm)
Height
0.460" (11.68mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.575
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,07100 €10,71 €
251,00360 €25,09 €
500,95540 €47,77 €
1000,90980 €90,98 €
3000,84190 €252,57 €
5000,81208 €406,04 €
1.0000,77331 €773,31 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €