Cable Clip, C-Type Natural Adhesive 0.580" L x 0.220" H (14.73mm x 5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.580" L x 0.220" H (14.73mm x 5.59mm)
Supporting your Project: Printed Circuit Board Solutions

WCA004A

DigiKey Part Number
RPC6240-ND
Manufacturer
Manufacturer Product Number
WCA004A
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.580" L x 0.220" H (14.73mm x 5.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
1.060" (26.92mm)
Packaging
Bulk
Width
0.670" (17.02mm)
Part Status
Obsolete
Height
0.340" (8.64mm)
Type
Clip, C-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.580" L x 0.220" H (14.73mm x 5.59mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.