


WCA003A | |
|---|---|
DigiKey Part Number | RPC6239-ND |
Manufacturer | |
Manufacturer Product Number | WCA003A |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.490" L x 0.150" H (12.45mm x 3.81mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Width 0.630" (16.00mm) |
Part Status Active | Height 0.340" (8.64mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.490" L x 0.150" H (12.45mm x 3.81mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,44030 € | 44,03 € |
| 300 | 0,40740 € | 122,22 € |
| 500 | 0,39298 € | 196,49 € |
| 1.000 | 0,37419 € | 374,19 € |
| 2.500 | 0,35076 € | 876,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

