


WAC3-01A4-RT | |
|---|---|
DigiKey Part Number | WAC3-01A4-RT-ND |
Manufacturer | |
Manufacturer Product Number | WAC3-01A4-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.118" ~ 0.335" (3.00mm ~ 8.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | WAC3-01A4-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.701" (17.80mm) |
Packaging Bulk | Width 0.701" (17.81mm) |
Part Status Active | Height 0.874" (22.20mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Webbed | Adhesive Rubber Based |
Opening Size 0.118" ~ 0.335" (3.00mm ~ 8.51mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32610 € | 326,10 € |
| Unit Price without VAT: | 0,32610 € |
|---|---|
| Unit Price with VAT: | 0,38806 € |

