


VMCGN120-440-L | |
|---|---|
DigiKey Part Number | VMCGN120-440-L-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN120-440-L |
Description | CARD GUIDE VERTICAL MOUNT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polystyrene, Snap-In, 4.720" (119.89mm) 0.079" (2.00mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VMCGN120-440-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Snap-In, 4.720" (119.89mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,87150 € | 187,15 € |
| Unit Price without VAT: | 1,87150 € |
|---|---|
| Unit Price with VAT: | 2,22709 € |

