
VMCGLE-31M-19 | |
|---|---|
DigiKey Part Number | 145-VMCGLE-31M-19-ND |
Manufacturer | |
Manufacturer Product Number | VMCGLE-31M-19 |
Description | CARD GUIDE,VERT MNT,NAT,31.8 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 1.250" (31.75mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 1.250" (31.75mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39345 € | 393,45 € |
| Unit Price without VAT: | 0,39345 € |
|---|---|
| Unit Price with VAT: | 0,46821 € |

